Non-Isolated PoL Module DC DC Converter 1 Output 1.2V 600mA 2.3V - 4.8V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS82674SIPR

DigiKey Part Number
296-46935-2-ND - Tape & Reel (TR)
296-46935-1-ND - Cut Tape (CT)
296-46935-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
TPS82674SIPR
Description
DC DC CONVERTER 1.2V 0.72W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 1.2V 600mA 2.3V - 4.8V Input
Datasheet
 Datasheet
EDA/CAD Models
TPS82674SIPR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Features
Remote On/Off, OCP, OTP, UVLO
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Efficiency
90%
Part Status
Active
Mounting Type
Surface Mount
Type
Non-Isolated PoL Module
Package / Case
8-SMD Module
Number of Outputs
1
Size / Dimension
0.12" L x 0.09" W x 0.04" H (3.0mm x 2.4mm x 1.0mm)
Voltage - Input (Min)
2.3V
Supplier Device Package
8-uSIP (2.9x2.3)
Voltage - Input (Max)
4.8V
Control Features
Enable, Active High
Voltage - Output 1
Base Product Number
Current - Output (Max)
600mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.66000¥22.66
10¥16.88700¥168.87
25¥15.43840¥385.96
100¥13.85140¥1,385.14
250¥13.09472¥3,273.68
500¥12.80494¥6,402.47
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥11.79861¥35,395.83
6,000¥11.57156¥69,429.36
Manufacturers Standard Package