
TPS7A96EVM-106 | |
|---|---|
DigiKey Part Number | 296-TPS7A96EVM-106-ND |
Manufacturer | |
Manufacturer Product Number | TPS7A96EVM-106 |
Description | EVAL BOARD FOR TPS7A96 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS7A96 - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 2A |
Manufacturer Texas Instruments | Voltage - Input 1.9V ~ 5.7V |
Packaging Bulk | Regulator Type Positive Adjustable |
Part Status Active | Contents Board(s) |
Channels per IC 1 - Single | Utilized IC / Part TPS7A96 |
Voltage - Output 0.4V ~ 5.5V | Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥996.00000 | ¥996.00 |


