TPS7A4501-SP - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS7A4501EVM-CVAL

DigiKey Part Number
296-TPS7A4501EVM-CVAL-ND
Manufacturer
Manufacturer Product Number
TPS7A4501EVM-CVAL
Description
EVAL BOARD FOR TPS7A4501SP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TPS7A4501-SP - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
1.5A
Manufacturer
Texas Instruments
Voltage - Input
2.3V ~ 20V
Packaging
Bulk
Regulator Type
Positive Adjustable
Part Status
Active
Contents
Board(s)
Channels per IC
1 - Single
Utilized IC / Part
TPS7A4501-SP
Voltage - Output
5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:10
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,923.60000¥2,923.60
Manufacturers Standard Package