
TPS7A2133PQWDSGRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS7A2133PQWDSGRQ1TR-ND - Tape & Reel (TR) 296-TPS7A2133PQWDSGRQ1CT-ND - Cut Tape (CT) 296-TPS7A2133PQWDSGRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A2133PQWDSGRQ1 |
Description | IC REG LINEAR 3.3V 500MA 8-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A2133PQWDSGRQ1 Models |
Category | Current - Quiescent (Iq) 18 µA |
Mfr | Current - Supply (Max) 3.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 91dB (1kHz), 90dB ~ 50dB (100Hz ~ 1MHz) |
Part Status Active | Control Features Current Limit, Enable, Soft Start |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Grade Automotive |
Voltage - Input (Max) 6V | Qualification AEC-Q100 |
Voltage - Output (Min/Fixed) 3.3V | Mounting Type Surface Mount, Wettable Flank |
Voltage Dropout (Max) 0.265V @ 500mA | Package / Case 8-WFDFN Exposed Pad |
Current - Output | Supplier Device Package 8-WSON (2x2) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.28000 | ¥7.28 |
| 10 | ¥5.22700 | ¥52.27 |
| 25 | ¥4.70400 | ¥117.60 |
| 100 | ¥4.13330 | ¥413.33 |
| 250 | ¥3.86012 | ¥965.03 |
| 500 | ¥3.69570 | ¥1,847.85 |
| 1,000 | ¥3.56817 | ¥3,568.17 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.39288 | ¥10,178.64 |
| 6,000 | ¥3.31100 | ¥19,866.00 |
| 9,000 | ¥3.27001 | ¥29,430.09 |
| 15,000 | ¥3.22458 | ¥48,368.70 |
| 21,000 | ¥3.19804 | ¥67,158.84 |










