


TPS7A2130PYWDJ | |
|---|---|
DigiKey Part Number | 296-TPS7A2130PYWDJTR-ND - Tape & Reel (TR) 296-TPS7A2130PYWDJCT-ND - Cut Tape (CT) 296-TPS7A2130PYWDJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A2130PYWDJ |
Description | IC REG LINEAR 3V 500MA 4-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-DSBGA (0.6x0.6) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 15 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 3.5 mA |
Part Status Active | PSRR 91dB (1kHz), 90dB ~ 50dB (100Hz ~ 1MHz) |
Output Configuration | Control Features Current Limit, Enable |
Output Type | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Input (Max) 6V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3V | Package / Case 4-XFBGA, DSBGA |
Voltage Dropout (Max) 0.175V @ 500mA | Supplier Device Package 4-DSBGA (0.6x0.6) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.29000 | ¥6.29 |
| 10 | ¥4.49100 | ¥44.91 |
| 25 | ¥4.03920 | ¥100.98 |
| 100 | ¥3.53710 | ¥353.71 |
| 250 | ¥3.29840 | ¥824.60 |
| 500 | ¥3.15418 | ¥1,577.09 |
| 1,000 | ¥3.03542 | ¥3,035.42 |
| 2,500 | ¥3.02411 | ¥7,560.27 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 12,000 | ¥2.75805 | ¥33,096.60 |
| 24,000 | ¥2.70945 | ¥65,026.80 |


