Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-X2SON (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS7A2028PDQNRM3

DigiKey Part Number
296-TPS7A2028PDQNRM3TR-ND - Tape & Reel (TR)
296-TPS7A2028PDQNRM3CT-ND - Cut Tape (CT)
296-TPS7A2028PDQNRM3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A2028PDQNRM3
Description
IC REG LINEAR 2.8V 300MA 4-X2SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-X2SON (1x1)
Datasheet
 Datasheet
EDA/CAD Models
TPS7A2028PDQNRM3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
15 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
65dB ~ 40dB (100Hz ~ 1MHz)
Part Status
Active
Control Features
Current Limit, Enable, Soft Start
Output Configuration
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
4-XDFN Exposed Pad
Voltage - Output (Min/Fixed)
2.8V
Supplier Device Package
4-X2SON (1x1)
Voltage Dropout (Max)
0.14V @ 300mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,569
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.06000¥3.06
10¥2.13400¥21.34
25¥1.89880¥47.47
100¥1.63750¥163.75
250¥1.51376¥378.44
500¥1.43882¥719.41
1,000¥1.37737¥1,377.37
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.08844¥3,265.32
6,000¥1.05651¥6,339.06
9,000¥1.04050¥9,364.50
15,000¥1.02278¥15,341.70
21,000¥1.01242¥21,260.82
30,000¥1.00246¥30,073.80
Manufacturers Standard Package