
TPS7A2008DQNR | |
|---|---|
DigiKey Part Number | 296-TPS7A2008DQNRTR-ND - Tape & Reel (TR) 296-TPS7A2008DQNRCT-ND - Cut Tape (CT) 296-TPS7A2008DQNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A2008DQNR |
Description | 300MA ULTRA-LOW-NOISE LOW-IQ LOW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A2008DQNR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 18 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 95dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 0.8V | Supplier Device Package 4-X2SON (1x1) |
Voltage Dropout (Max) 0.69V @ 300mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.94000 | ¥3.94 |
| 10 | ¥2.74000 | ¥27.40 |
| 25 | ¥2.44600 | ¥61.15 |
| 100 | ¥2.11730 | ¥211.73 |
| 250 | ¥1.96104 | ¥490.26 |
| 500 | ¥1.86684 | ¥933.42 |
| 1,000 | ¥1.78932 | ¥1,789.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.69355 | ¥5,080.65 |
| 6,000 | ¥1.64667 | ¥9,880.02 |
| 9,000 | ¥1.62319 | ¥14,608.71 |
| 15,000 | ¥1.59717 | ¥23,957.55 |
| 21,000 | ¥1.58197 | ¥33,221.37 |
| 30,000 | ¥1.56734 | ¥47,020.20 |


