Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-HVSSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS7A1633DGNR

DigiKey Part Number
296-30223-2-ND - Tape & Reel (TR)
296-30223-1-ND - Cut Tape (CT)
296-30223-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A1633DGNR
Description
IC REG LIN 3.3V 100MA 8-HVSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS7A1633DGNR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
15 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
50dB (100Hz)
Part Status
Active
Control Features
Enable, Power Good
Output Configuration
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
60V
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
8-HVSSOP
Voltage Dropout (Max)
0.5V @ 100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,642
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.26000¥31.26
10¥23.58600¥235.86
25¥21.65760¥541.44
100¥19.53790¥1,953.79
250¥18.52776¥4,631.94
500¥18.37230¥9,186.15
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥16.88905¥42,222.62
Manufacturers Standard Package