


TPS7A0223PDBVR | |
|---|---|
DigiKey Part Number | 296-TPS7A0223PDBVRTR-ND - Tape & Reel (TR) 296-TPS7A0223PDBVRCT-ND - Cut Tape (CT) 296-TPS7A0223PDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A0223PDBVR |
Description | IC REG LINEAR 2.3V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A0223PDBVR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 60 nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.45V @ 200mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.08000 | ¥11.08 |
| 10 | ¥8.05500 | ¥80.55 |
| 25 | ¥7.29760 | ¥182.44 |
| 100 | ¥6.46300 | ¥646.30 |
| 250 | ¥6.06456 | ¥1,516.14 |
| 500 | ¥5.82456 | ¥2,912.28 |
| 1,000 | ¥5.73185 | ¥5,731.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.93582 | ¥8,807.46 |
| 6,000 | ¥2.86311 | ¥17,178.66 |
| 9,000 | ¥2.82669 | ¥25,440.21 |
| 15,000 | ¥2.78637 | ¥41,795.55 |
| 21,000 | ¥2.76279 | ¥58,018.59 |
| 30,000 | ¥2.74012 | ¥82,203.60 |


