
TPS79633QDCQRM3Q1 | |
|---|---|
DigiKey Part Number | 296-TPS79633QDCQRM3Q1TR-ND - Tape & Reel (TR) 296-TPS79633QDCQRM3Q1CT-ND - Cut Tape (CT) 296-TPS79633QDCQRM3Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79633QDCQRM3Q1 |
Description | AUTOMOTIVE 1-A, LOW-DROPOUT VOLT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-6 |
Datasheet | Datasheet |
Category | Current - Supply (Max) 1.1 mA |
Mfr | PSRR 64dB ~ 42dB (100Hz ~ 100kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 6V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case SOT-223-6 |
Current - Output | Supplier Device Package SOT-223-6 |
Current - Quiescent (Iq) 1.1 mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.34000 | ¥25.34 |
| 10 | ¥18.89100 | ¥188.91 |
| 25 | ¥17.28600 | ¥432.15 |
| 100 | ¥15.51620 | ¥1,551.62 |
| 250 | ¥14.67300 | ¥3,668.25 |
| 500 | ¥14.36896 | ¥7,184.48 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥13.30450 | ¥33,261.25 |
| 5,000 | ¥13.03826 | ¥65,191.30 |


