


TPS79301MDBVREP | |
|---|---|
DigiKey Part Number | 296-22525-2-ND - Tape & Reel (TR) 296-22525-1-ND - Cut Tape (CT) 296-22525-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79301MDBVREP |
Description | IC REG LIN POS ADJ 200MA SOT23-6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS79301MDBVREP Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 220 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB ~ 43dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -55°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-23-6 |
Voltage - Output (Min/Fixed) 1.22V | Supplier Device Package SOT-23-6 |
Voltage - Output (Max) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.07000 | ¥23.07 |
| 10 | ¥17.21000 | ¥172.10 |
| 25 | ¥15.73960 | ¥393.49 |
| 100 | ¥14.12520 | ¥1,412.52 |
| 250 | ¥13.35540 | ¥3,338.85 |
| 500 | ¥12.89144 | ¥6,445.72 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥13.15608 | ¥39,468.24 |



