


TPS79101DBVR | |
|---|---|
DigiKey Part Number | 296-11864-2-ND - Tape & Reel (TR) 296-11864-1-ND - Cut Tape (CT) 296-11864-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79101DBVR |
Description | IC REG LIN POS ADJ 100MA SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS79101DBVR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 250 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SOT-23-6 |
Voltage - Input (Max) 5.5V | Supplier Device Package SOT-23-6 |
Voltage - Output (Min/Fixed) 1.2V | Base Product Number |
Voltage - Output (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS78401DBVR | Texas Instruments | 11,235 | 296-TPS78401DBVRCT-ND | ¥7.52000 | MFR Recommended |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.67000 | ¥21.67 |
| 10 | ¥16.06100 | ¥160.61 |
| 25 | ¥14.66480 | ¥366.62 |
| 100 | ¥13.12930 | ¥1,312.93 |
| 250 | ¥12.39612 | ¥3,099.03 |
| 500 | ¥12.05412 | ¥6,027.06 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥11.14131 | ¥33,423.93 |
| 6,000 | ¥10.92150 | ¥65,529.00 |







