


TPS78326DDCT | |
|---|---|
DigiKey Part Number | 296-35542-2-ND - Tape & Reel (TR) 296-35542-1-ND - Cut Tape (CT) 296-35542-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS78326DDCT |
Description | IC REG LINEAR 2.6V 150MA SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPS78326DDCT Models |
Category | Current - Quiescent (Iq) 800 nA |
Mfr | Current - Supply (Max) 8 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 40dB ~ 15dB (10Hz ~ 1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 105°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 2.6V | Supplier Device Package SOT-23-THIN |
Voltage Dropout (Max) 0.25V @ 150mA | Base Product Number |
Current - Output |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.07000 | ¥13.07 |
| 10 | ¥9.51700 | ¥95.17 |
| 25 | ¥8.62680 | ¥215.67 |
| 100 | ¥7.65200 | ¥765.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥7.18700 | ¥1,796.75 |
| 500 | ¥6.90658 | ¥3,453.29 |
| 750 | ¥6.76620 | ¥5,074.65 |
| 1,250 | ¥6.61050 | ¥8,263.12 |
| 1,750 | ¥6.51951 | ¥11,409.14 |
| 2,500 | ¥6.43198 | ¥16,079.95 |





