Linear Voltage Regulator IC Positive Adjustable 1 Output 750mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 750mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS77701D

DigiKey Part Number
296-2783-5-ND
Manufacturer
Manufacturer Product Number
TPS77701D
Description
IC REG LIN POS ADJ 750MA 8-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 750mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPS77701D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
125 µA
Packaging
Tube
PSRR
60dB (1kHz)
Part Status
Active
Control Features
Enable, Power Good, Reset
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
10V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Output (Min/Fixed)
1.5V
Supplier Device Package
8-SOIC
Voltage - Output (Max)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 148
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38.62000¥38.62
10¥29.32500¥293.25
75¥24.89707¥1,867.28
150¥23.86720¥3,580.08
300¥23.01953¥6,905.86
525¥22.44604¥11,784.17
1,050¥21.84996¥22,942.46
2,550¥21.23823¥54,157.49
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

17,600In Stock
Ships from Rochester Electronics, LLC