


TPS76901DBVT | |
|---|---|
DigiKey Part Number | 296-2752-2-ND - Tape & Reel (TR) 296-2752-1-ND - Cut Tape (CT) 296-2752-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS76901DBVT |
Description | IC REG LIN POS ADJ 100MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS76901DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 28 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥9.62468 | ¥2,406.17 |
| 500 | ¥9.26870 | ¥4,634.35 |
| 750 | ¥9.09036 | ¥6,817.77 |
| 1,250 | ¥8.89268 | ¥11,115.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.64000 | ¥17.64 |
| 10 | ¥12.95500 | ¥129.55 |
| 25 | ¥11.80000 | ¥295.00 |
| 100 | ¥10.52230 | ¥1,052.23 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.26000 | ¥9.26 |
| 10 | ¥6.70700 | ¥67.07 |
| 25 | ¥6.06360 | ¥151.59 |
| 100 | ¥5.35480 | ¥535.48 |




