Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-220-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-220-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS75533KC

DigiKey Part Number
296-10996-5-ND
Manufacturer
Manufacturer Product Number
TPS75533KC
Description
IC REG LINEAR 3.3V 5A TO220-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-220-5
Datasheet
 Datasheet
EDA/CAD Models
TPS75533KC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
200 µA
Packaging
Tube
PSRR
60dB (100Hz)
Part Status
Active
Control Features
Enable, Power Good
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Through Hole
Voltage - Input (Max)
5.5V
Package / Case
TO-220-5
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
TO-220-5
Voltage Dropout (Max)
0.5V @ 5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS75533KCG3Texas Instruments579296-52995-ND¥79.97000Parametric Equivalent
In-Stock: 46
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥77.66000¥77.66
10¥60.46200¥604.62
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

5,673In Stock
Ships from Rochester Electronics, LLC