Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-263 (DDPAK-5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-263 (DDPAK-5)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS75525KTTR

DigiKey Part Number
296-49015-2-ND - Tape & Reel (TR)
296-49015-1-ND - Cut Tape (CT)
296-49015-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS75525KTTR
Description
IC REG LINEAR 2.5V 5A TO263
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-263 (DDPAK-5)
Datasheet
 Datasheet
EDA/CAD Models
TPS75525KTTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
200 µA
Mfr
PSRR
60dB (100Hz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable, Power Good
Part Status
Active
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Voltage - Input (Max)
5.5V
Supplier Device Package
TO-263 (DDPAK-5)
Voltage - Output (Min/Fixed)
2.5V
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 592
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥77.74000¥77.74
10¥60.44500¥604.45
25¥56.13000¥1,403.25
100¥51.38400¥5,138.40
250¥50.43508¥12,608.77
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥47.75856¥23,879.28
1,000¥46.63641¥46,636.41
1,500¥46.07441¥69,111.62
Manufacturers Standard Package

Other Suppliers on DigiKey

15,474In Stock
Ships from Rochester Electronics, LLC