



TPS73HD325PWP | |
|---|---|
DigiKey Part Number | 296-34651-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS73HD325PWP |
Description | IC REG LINEAR 2.5/3.3V 28HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 750mA 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS73HD325PWP Models |
Category | Current - Quiescent (Iq) 415 µA |
Mfr | Current - Supply (Max) 550 µA |
Packaging Tube | PSRR 51dB ~ 49dB (120Hz) |
Part Status Active | Control Features Enable, Reset |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case 28-PowerTSSOP (0.173", 4.40mm Width) |
Voltage - Output (Min/Fixed) 2.5V, 3.3V | Supplier Device Package 28-HTSSOP |
Voltage Dropout (Max) -, 0.8V @ 750mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS73HD325PWPR | Texas Instruments | 974 | 296-8071-1-ND | ¥119.79000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥126.86000 | ¥126.86 |
| 10 | ¥100.35600 | ¥1,003.56 |


