


TPS73130DBVT | |
|---|---|
DigiKey Part Number | 296-15804-2-ND - Tape & Reel (TR) 296-15804-1-ND - Cut Tape (CT) 296-15804-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73130DBVT |
Description | IC REG LINEAR 3V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS73130DBVT Models |
Category | Current - Quiescent (Iq) 550 µA |
Mfr | Current - Supply (Max) 750 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 58dB ~ 37dB (100Hz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.1V @ 150mA | Base Product Number |
Current - Output |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.34000 | ¥13.34 |
| 10 | ¥9.74100 | ¥97.41 |
| 25 | ¥8.83840 | ¥220.96 |
| 100 | ¥7.84090 | ¥784.09 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥7.36640 | ¥1,841.60 |
| 500 | ¥7.07992 | ¥3,539.96 |
| 750 | ¥6.93655 | ¥5,202.41 |
| 1,250 | ¥6.77766 | ¥8,472.08 |
| 1,750 | ¥6.68481 | ¥11,698.42 |
| 2,500 | ¥6.59546 | ¥16,488.65 |

