


TPS72218DBVR | |
|---|---|
DigiKey Part Number | 296-27048-2-ND - Tape & Reel (TR) 296-27048-1-ND - Cut Tape (CT) 296-27048-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS72218DBVR |
Description | IC REG LINEAR 1.8V 50MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS72218DBVR Models |
Category | Current - Quiescent (Iq) 120 µA |
Mfr | Current - Supply (Max) 550 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 48dB (100Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.1V @ 50mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP5951MFX-1.8/NOPB | Texas Instruments | 620 | 296-LP5951MFX-1.8/NOPBCT-ND | ¥6.80000 | Similar |
| RT9198-18GBR | Richtek USA Inc. | 2,126 | 1028-RT9198-18GBRCT-ND | ¥2.89000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.80000 | ¥14.80 |
| 10 | ¥10.85800 | ¥108.58 |
| 25 | ¥9.87400 | ¥246.85 |
| 100 | ¥8.79160 | ¥879.16 |
| 250 | ¥8.27472 | ¥2,068.68 |
| 500 | ¥7.96326 | ¥3,981.63 |
| 1,000 | ¥7.93325 | ¥7,933.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥7.39037 | ¥22,171.11 |
| 6,000 | ¥7.23544 | ¥43,412.64 |
| 9,000 | ¥7.15787 | ¥64,420.83 |

