


TPS72201DBVR | |
|---|---|
DigiKey Part Number | 296-17874-2-ND - Tape & Reel (TR) 296-17874-1-ND - Cut Tape (CT) 296-17874-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS72201DBVR |
Description | IC REG LIN POS ADJ 50MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 50mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS72201DBVR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 120 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 550 µA |
Part Status Active | PSRR 48dB (100Hz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Reverse Polarity |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.22V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Max) | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.1V @ 50mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.80000 | ¥14.80 |
| 10 | ¥10.85900 | ¥108.59 |
| 25 | ¥9.87440 | ¥246.86 |
| 100 | ¥8.79180 | ¥879.18 |
| 250 | ¥8.27496 | ¥2,068.74 |
| 500 | ¥7.96352 | ¥3,981.76 |
| 1,000 | ¥7.93349 | ¥7,933.49 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥7.39059 | ¥22,171.77 |
| 6,000 | ¥7.23565 | ¥43,413.90 |
| 9,000 | ¥7.15809 | ¥64,422.81 |


