Linear Voltage Regulator IC Positive Fixed 1 Output 350mA 6-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 350mA 6-WSON (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS72011QDRVRQ1

DigiKey Part Number
296-43910-2-ND - Tape & Reel (TR)
296-43910-1-ND - Cut Tape (CT)
296-43910-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS72011QDRVRQ1
Description
IC REG LINEAR 1.1V 350MA 6-WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 350mA 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TPS72011QDRVRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply (Max)
80 µA
Mfr
PSRR
85dB ~ 50dB (10Hz ~ 1MHz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Output Configuration
Operating Temperature
-40°C ~ 125°C (TJ)
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
4.5V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
1.1V
Package / Case
6-WDFN Exposed Pad
Voltage Dropout (Max)
0.2V @ 350mA
Supplier Device Package
6-WSON (2x2)
Current - Output
Base Product Number
Current - Quiescent (Iq)
38 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,711
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.67000¥10.67
10¥7.71600¥77.16
25¥6.98280¥174.57
100¥6.17920¥617.92
250¥5.79576¥1,448.94
500¥5.56454¥2,782.27
1,000¥5.46597¥5,465.97
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.13901¥15,417.03
6,000¥5.02394¥30,143.64
9,000¥4.96631¥44,696.79
15,000¥4.90248¥73,537.20
Manufacturers Standard Package