


TPS71733DRVT | |
|---|---|
DigiKey Part Number | 296-20695-2-ND - Tape & Reel (TR) 296-20695-1-ND - Cut Tape (CT) 296-20695-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS71733DRVT |
Description | IC REG LINEAR 3.3V 150MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS71733DRVT Models |
Category | Current - Quiescent (Iq) 80 µA |
Mfr | Current - Supply (Max) 100 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB ~ 45dB (100Hz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 6-WSON (2x2) |
Voltage Dropout (Max) 0.3V @ 150mA | Base Product Number |
Current - Output |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.57000 | ¥12.57 |
| 10 | ¥9.16300 | ¥91.63 |
| 25 | ¥8.31320 | ¥207.83 |
| 100 | ¥7.37680 | ¥737.68 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥6.93160 | ¥1,732.90 |
| 500 | ¥6.66314 | ¥3,331.57 |
| 750 | ¥6.52856 | ¥4,896.42 |
| 1,250 | ¥6.37947 | ¥7,974.34 |
| 1,750 | ¥6.29233 | ¥11,011.58 |
| 2,500 | ¥6.20852 | ¥15,521.30 |



