Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-70-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS71712DCKT

DigiKey Part Number
296-32536-2-ND - Tape & Reel (TR)
296-32536-1-ND - Cut Tape (CT)
296-32536-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS71712DCKT
Description
IC REG LINEAR 1.2V 150MA SC-70-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
TPS71712DCKT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
80 µA
Mfr
Current - Supply (Max)
100 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
70dB ~ 45dB (100Hz ~ 1MHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6.5V
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Output (Min/Fixed)
1.2V
Supplier Device Package
SC-70-5
Voltage Dropout (Max)
0.3V @ 150mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 812
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.25000¥11.25
10¥8.18700¥81.87
25¥7.42000¥185.50
100¥6.57130¥657.13
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥6.16676¥1,541.69
500¥5.92330¥2,961.65
750¥5.80135¥4,351.01
1,250¥5.66614¥7,082.68
1,750¥5.58711¥9,777.44
2,500¥5.51112¥13,777.80
Manufacturers Standard Package