


TPS70939DBVT | |
|---|---|
DigiKey Part Number | 296-35643-2-ND - Tape & Reel (TR) 296-35643-1-ND - Cut Tape (CT) 296-35643-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS70939DBVT |
Description | IC REG LINEAR 3.9V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS70939DBVT Models |
Category | Current - Quiescent (Iq) 2.05 µA |
Mfr | Current - Supply (Max) 350 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB ~ 52dB (10Hz ~ 1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Current, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 30V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.9V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 1.4V @ 150mA | Base Product Number |
Current - Output |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.98000 | ¥12.98 |
| 10 | ¥9.46900 | ¥94.69 |
| 25 | ¥8.59400 | ¥214.85 |
| 100 | ¥7.63160 | ¥763.16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥7.17308 | ¥1,793.27 |
| 500 | ¥6.89668 | ¥3,448.34 |
| 750 | ¥6.75824 | ¥5,068.68 |
| 1,250 | ¥6.60488 | ¥8,256.10 |
| 1,750 | ¥6.51525 | ¥11,401.69 |
| 2,500 | ¥6.42900 | ¥16,072.50 |

