


TPS70927DBVR | |
|---|---|
DigiKey Part Number | 296-48208-2-ND - Tape & Reel (TR) 296-48208-1-ND - Cut Tape (CT) 296-48208-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS70927DBVR |
Description | IC REG LINEAR 2.7V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS70927DBVR Models |
Category | Current - Quiescent (Iq) 2.05 µA |
Mfr | Current - Supply (Max) 350 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB ~ 52dB (10Hz ~ 1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Current, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 30V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.7V | Supplier Device Package SOT-23-5 |
Current - Output | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.00000 | ¥11.00 |
| 10 | ¥8.00500 | ¥80.05 |
| 25 | ¥7.25440 | ¥181.36 |
| 100 | ¥6.42250 | ¥642.25 |
| 250 | ¥6.02652 | ¥1,506.63 |
| 500 | ¥5.78734 | ¥2,893.67 |
| 1,000 | ¥5.69389 | ¥5,693.89 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.34777 | ¥16,043.31 |
| 6,000 | ¥5.22886 | ¥31,373.16 |
| 9,000 | ¥5.16931 | ¥46,523.79 |
| 15,000 | ¥5.10337 | ¥76,550.55 |


