


TPS70625DBVR | |
|---|---|
DigiKey Part Number | 296-48769-2-ND - Tape & Reel (TR) 296-48769-1-ND - Cut Tape (CT) 296-48769-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS70625DBVR |
Description | IC REG LINEAR 2.5V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS70625DBVR Models |
Category | Current - Quiescent (Iq) 2.55 µA |
Mfr | Current - Supply (Max) 350 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB ~ 52dB (10Hz ~ 1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-5 |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS70625DBVT | Texas Instruments | 1,000 | 296-41971-1-ND | ¥6.30936 | Parametric Equivalent |
| NCP699SN33T1G | onsemi | 23,893 | NCP699SN33T1GOSCT-ND | ¥2.56000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.37000 | ¥6.37 |
| 10 | ¥4.56500 | ¥45.65 |
| 25 | ¥4.10200 | ¥102.55 |
| 100 | ¥3.59330 | ¥359.33 |
| 250 | ¥3.35068 | ¥837.67 |
| 500 | ¥3.20462 | ¥1,602.31 |
| 1,000 | ¥3.08438 | ¥3,084.38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.93582 | ¥8,807.46 |
| 6,000 | ¥2.86311 | ¥17,178.66 |
| 9,000 | ¥2.82669 | ¥25,440.21 |
| 15,000 | ¥2.78637 | ¥41,795.55 |
| 21,000 | ¥2.76279 | ¥58,018.59 |
| 30,000 | ¥2.74012 | ¥82,203.60 |

