
TPS66120YBGR | |
|---|---|
DigiKey Part Number | 296-TPS66120YBGRTR-ND - Tape & Reel (TR) 296-TPS66120YBGRCT-ND - Cut Tape (CT) 296-TPS66120YBGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS66120YBGR |
Description | SOURCE AND SINK POWER MULTIPEXER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Switch IC 1 Channel 28-DSBGA (1.61x2.81) |
Datasheet | Datasheet |
EDA/CAD Models | TPS66120YBGR Models |
Category | Operating Temperature -10°C ~ 85°C (TA) |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 28-XFBGA, DSBGA |
Part Status Active | Supplier Device Package 28-DSBGA (1.61x2.81) |
Number of Channels 1 | Base Product Number |
Voltage - Supply, Single (V+) 2.85V ~ 3.6V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.68000 | ¥8.68 |
| 10 | ¥6.28500 | ¥62.85 |
| 25 | ¥5.67000 | ¥141.75 |
| 100 | ¥4.99760 | ¥499.76 |
| 250 | ¥4.67716 | ¥1,169.29 |
| 500 | ¥4.48400 | ¥2,242.00 |
| 1,000 | ¥4.36532 | ¥4,365.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.12830 | ¥12,384.90 |
| 6,000 | ¥4.03213 | ¥24,192.78 |
| 9,000 | ¥3.98397 | ¥35,855.73 |
| 15,000 | ¥3.93061 | ¥58,959.15 |
| 21,000 | ¥3.89943 | ¥81,888.03 |

