
TPS66021YBGR | |
|---|---|
DigiKey Part Number | 296-TPS66021YBGRTR-ND - Tape & Reel (TR) 296-TPS66021YBGRCT-ND - Cut Tape (CT) 296-TPS66021YBGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS66021YBGR |
Description | SOURCE AND SINK POWER MULTIPEXER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Switch IC 1 Channel 28-DSBGA (1.61x2.81) |
Datasheet | Datasheet |
EDA/CAD Models | TPS66021YBGR Models |
Category | Operating Temperature -10°C ~ 85°C (TA) |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 28-XFBGA, DSBGA |
Part Status Active | Supplier Device Package 28-DSBGA (1.61x2.81) |
Number of Channels 1 | Base Product Number |
Voltage - Supply, Single (V+) 4.5V ~ 5.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.92000 | ¥10.92 |
| 10 | ¥7.89800 | ¥78.98 |
| 25 | ¥7.14840 | ¥178.71 |
| 100 | ¥6.32820 | ¥632.82 |
| 250 | ¥5.93688 | ¥1,484.22 |
| 500 | ¥5.70084 | ¥2,850.42 |
| 1,000 | ¥5.60532 | ¥5,605.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.26666 | ¥15,799.98 |
| 6,000 | ¥5.14925 | ¥30,895.50 |
| 9,000 | ¥5.09044 | ¥45,813.96 |
| 15,000 | ¥5.02530 | ¥75,379.50 |

