
TPS659102A1RSLR | |
|---|---|
DigiKey Part Number | 296-43623-2-ND - Tape & Reel (TR) 296-43623-1-ND - Cut Tape (CT) 296-43623-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS659102A1RSLR |
Description | IC PWR MGMT 8 LDO 48VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices, OMAP™ PMIC 48-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TPS659102A1RSLR Models |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 48-VFQFN Exposed Pad |
Part Status Active | Supplier Device Package 48-VQFN (6x6) |
Applications Handheld/Mobile Devices, OMAP™ | Base Product Number |
Voltage - Supply 1.7V ~ 5.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.70000 | ¥38.70 |
| 10 | ¥29.38300 | ¥293.83 |
| 25 | ¥27.05600 | ¥676.40 |
| 100 | ¥24.49570 | ¥2,449.57 |
| 250 | ¥23.28168 | ¥5,820.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥21.29560 | ¥53,239.00 |







