
TPS65381EVM | |
|---|---|
DigiKey Part Number | 296-45961-ND |
Manufacturer | |
Manufacturer Product Number | TPS65381EVM |
Description | EVAL BOARD FOR TPS65381-Q1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS65381-Q1 - Integrated Power Supply Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Integrated Power Supply |
Manufacturer Texas Instruments | Utilized IC / Part TPS65381-Q1 |
Packaging Box | Contents Board(s) |
Part Status Active | Base Product Number |
Type Power Management |
| Box: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥602.77000 | ¥602.77 |


