


TPS65381AQDAPRQ1 | |
|---|---|
DigiKey Part Number | 296-46912-2-ND - Tape & Reel (TR) 296-46912-1-ND - Cut Tape (CT) 296-46912-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65381AQDAPRQ1 |
Description | IC REG AUTOMOTIVE 5OUT 32HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Functional Safety (FuSa) Industrial Safety Voltage Regulator IC 5 Output 32-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS65381AQDAPRQ1 Models |
Category | Voltage - Output Multiple |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Applications Industrial Safety | Package / Case 32-PowerTSSOP (0.240", 6.10mm Width) |
Voltage - Input 4.5V ~ 36V | Supplier Device Package 32-HTSSOP |
Number of Outputs 5 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥51.52000 | ¥51.52 |
| 10 | ¥39.53900 | ¥395.39 |
| 25 | ¥36.53680 | ¥913.42 |
| 100 | ¥33.23460 | ¥3,323.46 |
| 250 | ¥32.02508 | ¥8,006.27 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥29.28819 | ¥58,576.38 |





