Buck Switching Regulator IC Positive Adjustable 2.7V 3 Output 3A, 2A, 2A 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65266-1RHBR

DigiKey Part Number
296-52046-2-ND - Tape & Reel (TR)
296-52046-1-ND - Cut Tape (CT)
296-52046-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS65266-1RHBR
Description
IC REG BUCK ADJ TRPL 32VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 2.7V 3 Output 3A, 2A, 2A 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS65266-1RHBR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
250kHz ~ 2.4MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
3
Supplier Device Package
32-VQFN (5x5)
Voltage - Input (Min)
2.7V
Base Product Number
Voltage - Input (Max)
6.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.44000¥29.44
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥20.56831¥61,704.93
Manufacturers Standard Package