
TPS65165EVM-233 | |
|---|---|
DigiKey Part Number | 296-52534-ND |
Manufacturer | |
Manufacturer Product Number | TPS65165EVM-233 |
Description | EVAL BOARD FOR TPS65165 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS65165 - 3 Non-Isolated Outputs Special Purpose DC/DC, LCD Supply Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 1A, 50mA, 50mA |
Manufacturer Texas Instruments | Voltage - Input 4.5V ~ 5.5V |
Packaging Box | Regulator Topology Boost |
Part Status Active | Frequency - Switching 600kHz |
Main Purpose Special Purpose DC/DC, LCD Supply | Contents Board(s) |
Outputs and Type 3 Non-Isolated Outputs | Utilized IC / Part TPS65165 |
Power - Output 16.4W | Base Product Number |
Voltage - Output 15V, 23.8V, -5V |
| Box: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥548.36000 | ¥548.36 |


