- Controller, TFT LCD Voltage Regulator IC 4 Output 24-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65100PWP

DigiKey Part Number
296-41939-5-ND
Manufacturer
Manufacturer Product Number
TPS65100PWP
Description
IC REG CTRLR TFT 4OUT 24HTSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
- Controller, TFT LCD Voltage Regulator IC 4 Output 24-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS65100PWP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
Multiple
Manufacturer
Texas Instruments
Operating Temperature
-40°C ~ 85°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Package / Case
24-PowerTSSOP (0.173", 4.40mm Width)
Applications
Controller, TFT LCD
Supplier Device Package
24-HTSSOP
Voltage - Input
2.7V ~ 5.8V
Base Product Number
Number of Outputs
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 403
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.45000¥39.45
10¥29.94600¥299.46
60¥25.82300¥1,549.38
120¥24.70658¥2,964.79
300¥23.52787¥7,058.36
540¥22.91661¥12,374.97
1,020¥22.35988¥22,807.08
2,520¥21.72128¥54,737.63
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.