
TPS650061EVM-584 | |
|---|---|
DigiKey Part Number | 296-45953-ND |
Manufacturer | |
Manufacturer Product Number | TPS650061EVM-584 |
Description | EVAL BOARD FOR TPS650061 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS650061 - 3 Non-Isolated Outputs DC/DC, Step Down with LDO Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 1A, 300mA, 300mA |
Manufacturer Texas Instruments | Voltage - Input 1.6V ~ 6V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 2.25MHz |
Main Purpose DC/DC, Step Down with LDO | Contents Board(s) |
Outputs and Type 3 Non-Isolated Outputs | Utilized IC / Part TPS650061 |
Voltage - Output 1.2V, 1.8V, 3.3V | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥548.36000 | ¥548.36 |


