TPS63700 - 1 Non-Isolated Output DC/DC, Negative Inverter Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS63700EVM-139

DigiKey Part Number
296-TPS63700EVM-139-ND
Manufacturer
Manufacturer Product Number
TPS63700EVM-139
Description
EVAL BOARD FOR TPS63700
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TPS63700 - 1 Non-Isolated Output DC/DC, Negative Inverter Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
200mA
Manufacturer
Texas Instruments
Voltage - Input
2.7V ~ 5.5V
Packaging
Bulk
Regulator Topology
Inverting
Part Status
Active
Frequency - Switching
1.4MHz
Main Purpose
DC/DC, Negative Inverter
Contents
Board(s)
Outputs and Type
1 Non-Isolated Output
Utilized IC / Part
TPS63700
Voltage - Output
-12V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:10
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥548.36000¥548.36
Manufacturers Standard Package