
TPS63030EVM-417 | |
|---|---|
DigiKey Part Number | 296-31264-ND |
Manufacturer | |
Manufacturer Product Number | TPS63030EVM-417 |
Description | EVAL BOARD FOR TPS63030 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS63030 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 800mA |
Manufacturer Texas Instruments | Voltage - Input 1.8V ~ 5.5V |
Packaging Box | Regulator Topology Buck-Boost |
Part Status Active | Frequency - Switching 2.25MHz |
Main Purpose DC/DC, Step Up or Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part TPS63030 |
Voltage - Output 3.3V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥548.36000 | ¥548.36 |


