
TPS62903-Q1EVM | |
|---|---|
DigiKey Part Number | 296-TPS62903-Q1EVM-ND |
Manufacturer | |
Manufacturer Product Number | TPS62903-Q1EVM |
Description | EVAL BOARD FOR TPS62903Q1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS62903-Q1 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 1.2V |
Manufacturer Texas Instruments | Current - Output 3A |
Packaging Box | Voltage - Input 3V ~ 17V |
Part Status Active | Regulator Topology Buck |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part TPS62903-Q1 |
| Box: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥548.36000 | ¥548.36 |


