
TPS6287B25LA0WRZVR | |
|---|---|
DigiKey Part Number | 296-TPS6287B25LA0WRZVRTR-ND - Tape & Reel (TR) 296-TPS6287B25LA0WRZVRCT-ND - Cut Tape (CT) 296-TPS6287B25LA0WRZVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS6287B25LA0WRZVR |
Description | IC REG BUCK PROG 25A 24WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.4V 1 Output 25A 24-PowerWFQFN |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 0.775V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount, Wettable Flank |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 24-WQFN-FCRLF (4.05x3.05) |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 6V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥64.28000 | ¥64.28 |
| 10 | ¥49.55400 | ¥495.54 |
| 25 | ¥45.86720 | ¥1,146.68 |
| 100 | ¥41.81790 | ¥4,181.79 |
| 250 | ¥40.55924 | ¥10,139.81 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥36.58029 | ¥109,740.87 |


