Buck Switching Regulator IC Positive Adjustable 0.4V 1 Output 25A 24-PowerWFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62876B1QWRZVRQ1

DigiKey Part Number
296-TPS62876B1QWRZVRQ1TR-ND - Tape & Reel (TR)
296-TPS62876B1QWRZVRQ1CT-ND - Cut Tape (CT)
296-TPS62876B1QWRZVRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62876B1QWRZVRQ1
Description
IC REG BUCK ADJ 25A 24WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.4V 1 Output 25A 24-PowerWFQFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
1.675V
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
1.5MHz, 2.25MHz, 2.5MHz, 3MHz
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TA)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount, Wettable Flank
Number of Outputs
1
Package / Case
Voltage - Input (Min)
2.7V
Supplier Device Package
24-WQFN-FCRLF (4.05x3.05)
Voltage - Input (Max)
6V
Base Product Number
Voltage - Output (Min/Fixed)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS62876QWRZVRQ1Texas Instruments2,956296-TPS62876QWRZVRQ1CT-ND¥74.40000Parametric Equivalent
In-Stock: 1,595
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥68.72000¥68.72
10¥53.23400¥532.34
25¥49.35880¥1,233.97
100¥45.10290¥4,510.29
250¥44.03276¥11,008.19
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥39.59928¥118,797.84
Manufacturers Standard Package