Buck Switching Regulator IC Positive Adjustable 0.4V 1 Output 12A 16-TFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62872QWRXSRQ1

DigiKey Part Number
296-TPS62872QWRXSRQ1TR-ND - Tape & Reel (TR)
296-TPS62872QWRXSRQ1CT-ND - Cut Tape (CT)
296-TPS62872QWRXSRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62872QWRXSRQ1
Description
IC REG BUCK ADJ 12A 16VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.4V 1 Output 12A 16-TFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS62872QWRXSRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
3.35V
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
1.5MHz, 2.25MHz, 2.5MHz, 3MHz
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TA)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount, Wettable Flank
Number of Outputs
1
Package / Case
Voltage - Input (Min)
2.7V
Supplier Device Package
16-VQFN (2.55x3.55)
Voltage - Input (Max)
6V
Base Product Number
Voltage - Output (Min/Fixed)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,397
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥49.78000¥49.78
10¥38.00500¥380.05
25¥35.07000¥876.75
100¥31.84350¥3,184.35
250¥30.51884¥7,629.71
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥25.19531¥75,585.93
Manufacturers Standard Package