Buck Switching Regulator IC Positive Programmable 0.4V 1 Output 4A 9-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS628681ARQYR

DigiKey Part Number
296-TPS628681ARQYRTR-ND - Tape & Reel (TR)
296-TPS628681ARQYRCT-ND - Cut Tape (CT)
296-TPS628681ARQYRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS628681ARQYR
Description
IC REG BUCK PROG 4A 9VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable 0.4V 1 Output 4A 9-PowerVFQFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
1.675V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
2.4MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
9-VQFN-HR (1.5x2.5)
Voltage - Input (Min)
2.4V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,066
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.13000¥21.13
10¥15.64100¥156.41
25¥14.27800¥356.95
100¥12.77480¥1,277.48
250¥12.05804¥3,014.51
500¥11.71176¥5,855.88
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥10.83184¥32,495.52
6,000¥10.61697¥63,701.82
Manufacturers Standard Package