Parametric Equivalent
Parametric Equivalent

TPS6285010MDRLR | |
|---|---|
DigiKey Part Number | 296-TPS6285010MDRLRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS6285010MDRLR |
Description | IC REG BUCK ADJ 1A SOT583 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SOT-583 |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Voltage - Output (Max) 5.5V |
Part Status Active | Current - Output |
Function Step-Down | Frequency - Switching 1.8MHz ~ 4MHz |
Output Configuration Positive | Synchronous Rectifier Yes |
Topology | Operating Temperature -40°C ~ 150°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 2.7V | Supplier Device Package SOT-583 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS628501DRLR | Texas Instruments | 1,606 | 296-TPS628501DRLRCT-ND | ¥11.25000 | Parametric Equivalent |
| TPS628501QDRLRQ1 | Texas Instruments | 0 | 296-TPS628501QDRLRQ1CT-ND | ¥15.49000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥5.84573 | ¥23,382.92 |


