
TPS62402DRCT | |
|---|---|
DigiKey Part Number | 296-21646-2-ND - Tape & Reel (TR) 296-21646-1-ND - Cut Tape (CT) 296-21646-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62402DRCT |
Description | IC REG BUCK PROG/3.3V DL 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable (Fixed) 1.2V, 1.8V (3.3V) 2 Output 400mA, 600mA 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62402DRCT Models |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.25MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 10-VSON (3x3) |
Voltage - Input (Min) 2.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.59000 | ¥20.59 |
| 10 | ¥15.32400 | ¥153.24 |
| 25 | ¥13.99280 | ¥349.82 |
| 100 | ¥12.53320 | ¥1,253.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥11.83736 | ¥2,959.34 |
| 500 | ¥11.41772 | ¥5,708.86 |
| 750 | ¥11.20772 | ¥8,405.79 |
| 1,250 | ¥10.97482 | ¥13,718.52 |
| 1,750 | ¥10.83875 | ¥18,967.81 |
| 2,500 | ¥10.70779 | ¥26,769.47 |


