
TPS62262TDRVRQ1 | |
|---|---|
DigiKey Part Number | 296-25730-2-ND - Tape & Reel (TR) 296-25730-1-ND - Cut Tape (CT) 296-25730-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62262TDRVRQ1 |
Description | IC REG BUCK 1.2V 600MA 6WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 600mA 6-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62262TDRVRQ1 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 2.25MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 105°C (TA) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 2V | Supplier Device Package 6-WSON (2x2) |
Voltage - Input (Max) 6V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.55000 | ¥15.55 |
| 10 | ¥11.39600 | ¥113.96 |
| 25 | ¥10.37400 | ¥259.35 |
| 100 | ¥9.24250 | ¥924.25 |
| 250 | ¥8.70400 | ¥2,176.00 |
| 500 | ¥8.37916 | ¥4,189.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥7.55494 | ¥22,664.82 |
| 6,000 | ¥7.39805 | ¥44,388.30 |
| 9,000 | ¥7.31949 | ¥65,875.41 |

