Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 600mA 6-WDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62261TDRVRQ1

DigiKey Part Number
296-25729-2-ND - Tape & Reel (TR)
296-25729-1-ND - Cut Tape (CT)
296-25729-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62261TDRVRQ1
Description
IC REG BUCK 1.8V 600MA 6WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 600mA 6-WDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS62261TDRVRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
2.25MHz
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 105°C (TA)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
Voltage - Input (Min)
2V
Supplier Device Package
6-WSON (2x2)
Voltage - Input (Max)
6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,866
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.55000¥15.55
10¥11.39600¥113.96
25¥10.37400¥259.35
100¥9.24250¥924.25
250¥8.70400¥2,176.00
500¥8.37916¥4,189.58
1,000¥8.11187¥8,111.87
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥7.55494¥22,664.82
6,000¥7.39805¥44,388.30
9,000¥7.31949¥65,875.41
Manufacturers Standard Package