Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 500mA 6-UFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62231TDRYRQ1

DigiKey Part Number
296-36822-2-ND - Tape & Reel (TR)
296-36822-1-ND - Cut Tape (CT)
296-36822-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62231TDRYRQ1
Description
IC REG BUCK 1.8V 500MA 6SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 500mA 6-UFDFN
Datasheet
 Datasheet
EDA/CAD Models
TPS62231TDRYRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
3MHz
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
Voltage - Input (Min)
2.05V
Supplier Device Package
6-SON (1.45x1)
Voltage - Input (Max)
6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14,657
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.06000¥14.06
10¥10.30400¥103.04
25¥9.36160¥234.04
100¥8.32540¥832.54
250¥7.83236¥1,958.09
500¥7.53496¥3,767.48
1,000¥7.49063¥7,490.63
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥6.87586¥34,379.30
10,000¥6.74769¥67,476.90
Manufacturers Standard Package