
TPS62231DRYT | |
|---|---|
DigiKey Part Number | 296-24485-2-ND - Tape & Reel (TR) 296-24485-1-ND - Cut Tape (CT) 296-24485-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62231DRYT |
Description | IC REG BUCK 1.8V 500MA 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 500mA 6-UFDFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS62231DRYT Models |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 3MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-SON (1.45x1) |
Voltage - Input (Min) 2.05V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.43000 | ¥13.43 |
| 10 | ¥9.81200 | ¥98.12 |
| 25 | ¥8.90280 | ¥222.57 |
| 100 | ¥7.89910 | ¥789.91 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥7.42120 | ¥1,855.30 |
| 500 | ¥7.13326 | ¥3,566.63 |
| 750 | ¥6.98895 | ¥5,241.71 |
| 1,250 | ¥6.82909 | ¥8,536.36 |
| 1,750 | ¥6.73566 | ¥11,787.41 |
| 2,500 | ¥6.64573 | ¥16,614.33 |



