
TPS62222DDCT | |
|---|---|
DigiKey Part Number | 296-TPS62222DDTR-ND - Tape & Reel (TR) 296-TPS62222DDCT-ND - Cut Tape (CT) 296-TPS62222DDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62222DDCT |
Description | IC REG BUCK 1.8V 400MA SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 400mA SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS62222DDCT Models |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.25MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-THIN |
Voltage - Input (Min) 2.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.55000 | ¥15.55 |
| 10 | ¥11.39600 | ¥113.96 |
| 25 | ¥10.37400 | ¥259.35 |
| 100 | ¥9.24250 | ¥924.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥8.70400 | ¥2,176.00 |
| 500 | ¥8.37916 | ¥4,189.58 |
| 750 | ¥8.21652 | ¥6,162.39 |
| 1,250 | ¥8.03626 | ¥10,045.33 |
| 1,750 | ¥7.93093 | ¥13,879.13 |
| 2,500 | ¥7.82957 | ¥19,573.92 |

